+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

02400104LXN

Diode: rectifying; 400V; 1A; Mini® diode; single diode; Ifsm: 35A


Manufacturer: LITTELFUSE

Manufacturer part number:
02400104LXN
TME Symbol:
02400104LXN

Specification

Manufacturer
LITTELFUSE
Type of diode
rectifying
Max. off-state voltage
0.4kV
Load current
1A
Case
Mini® diode
Semiconductor structure
single diode
Max. forward impulse current
35A
Body colour
black
Application
automotive blade fuse
Gross weight1 g
Certificates
See other products in this category: Diodes - others LITTELFUSE,
*
02400104LXN
0 in TME stock
Net price for quantities from 50 pcs - 3.25 USDGross price for quantities from 50 pcs - 3.25 USD
Net price for quantities from 100 pcs - 2.71 USDGross price for quantities from 100 pcs - 2.71 USD
Net price for quantities from 500 pcs - 2.56 USDGross price for quantities from 500 pcs - 2.56 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.