+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

02540.0-00

LED lamp; IP20; 100÷240VAC; 5W; 400lm; 6000K; magnet; -30÷60°C; 025

Manufacturer: STEGO

Manufacturer part number:
02540.0-00
TME Symbol:
02540.0-00

Specification

Manufacturer
STEGO
Type of cabinets accessory
LED lamp
IP rating
IP20
Operating voltage
100...240V AC
Power consumption
5W
Luminosity
400lm
Colour temperature
6000K
Mounting
magnet
Operating temperature
-30...60°C
LED colour
white cold
Manufacturer series
025
Conform to the norm
VDE
Electrical connection
connector with snap lock
Max. environment humidity
90%
Overall length
351mm
Standard equipment
switch 0-I
Related items
244356, 244358, 244360, 244362, 264057, 264058, 264059, 264060
Gross weight181.1 g
Certificates
EAN code4251823459025
See other products in this category: Cabinets Accessories STEGO,
See other products from this series.:
*
02540.0-00
23 in TME stock
Net price for quantities from 1 pcs - 75.11 USDGross price for quantities from 1 pcs - 75.11 USD
Net price for quantities from 10 pcs - 67.58 USDGross price for quantities from 10 pcs - 67.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.