+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0259.250T

Fuse: fuse; special application; 250mA; 125VAC; 8x13mm


Manufacturer: LITTELFUSE

Manufacturer part number:
0259.250T
TME Symbol:
0259.250T

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
special application
Current rating
0.25A
Rated voltage
125V AC
Fuse size
8x13mm
Breaking capacity
50A
Breaking characteristics
1In: min 4h, 2In: max 5s
Max voltage drop
830mV
Energy I2t
0.0095A2s
Conform to the norm
ATEX / IECEx
Gross weight0.81 g
Certificates
See other products in this category: Special Applications Fuses LITTELFUSE,
*
0259.250T
3842 in TME stock
Net price for quantities from 1 pcs - 7.34 USDGross price for quantities from 1 pcs - 7.34 USD
Net price for quantities from 5 pcs - 6.65 USDGross price for quantities from 5 pcs - 6.65 USD
Net price for quantities from 10 pcs - 6.26 USDGross price for quantities from 10 pcs - 6.26 USD
Net price for quantities from 25 pcs - 5.77 USDGross price for quantities from 25 pcs - 5.77 USD
Net price for quantities from 40 pcs - 5.53 USDGross price for quantities from 40 pcs - 5.53 USD
Net price for quantities from 50 pcs - 5.43 USDGross price for quantities from 50 pcs - 5.43 USD
Net price for quantities from 100 pcs - 5.05 USDGross price for quantities from 100 pcs - 5.05 USD
Net price for quantities from 200 pcs - 4.63 USDGross price for quantities from 200 pcs - 4.63 USD
Net price for quantities from 400 pcs - 4.23 USDGross price for quantities from 400 pcs - 4.23 USD
Net price for quantities from 1000 pcs - 3.73 USDGross price for quantities from 1000 pcs - 3.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBlister = 10 pcsCardboard = 200 pcs