+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0259.500M

Fuse: fuse; special application,intrinsically safe; PCB,THT


Manufacturer: LITTELFUSE

Manufacturer part number:
0259.500M
TME Symbol:
0259.500M

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
intrinsically safe, special application
Mounting
PCB, THT
Current rating
0.5A
Rated voltage
125V AC/125V DC
Fuse characteristics
quick blow
Fuse size
8x13mm
Manufacturer series
259
Breaking capacity
50A / 125V AC, 300A / 125V DC
Breaking characteristics
1In: min 4h, 2In: max 5s
Contact material
copper alloy
Energy I2t
0.0598A2s
Soldering temperature
260°C
Colour
yellow
Resistance
302mΩ
Kind of package
bulk
Contact plating
tinned
Operating temperature
-55...90°C
Leads
radial
Quantity in set/package
1000pcs.
Conform to the norm
IEC UL
Gross weight1 g
Certificates
See other products in this category: Special Applications Fuses LITTELFUSE,
See other products from this series.:
*
0259.500M
0 in TME stock
Net price for quantities from 1000 pcs - 4.76 USDGross price for quantities from 1000 pcs - 4.76 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.