+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

031-9-RFX

Adapter; BNC male,BNC female; PTFE; 50Ω; brass; nickel; 4GHz


Manufacturer: AMPHENOL RF

Manufacturer part number:
031-9-RFX
TME Symbol:
031-9-RFX

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
nickel
Max. frequency
4GHz
Connector variant
insulated
Operating temperature
-65...165°C
Cable/adapter structure
  • BNC female
  • BNC male
Gross weight21.09 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
031-9-RFX
100 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 10.89 USDGross price for quantities from 1 pcs - 10.89 USD
Net price for quantities from 5 pcs - 10.02 USDGross price for quantities from 5 pcs - 10.02 USD
Net price for quantities from 10 pcs - 9.54 USDGross price for quantities from 10 pcs - 9.54 USD
Net price for quantities from 25 pcs - 8.79 USDGross price for quantities from 25 pcs - 8.79 USD
Net price for quantities from 50 pcs - 8.25 USDGross price for quantities from 50 pcs - 8.25 USD
Packaging method by the manufacturer:Bag = 50 pcs