+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0313.700VXP

Fuse: fuse; glass; holders; 700mA; 250VAC; time-lag; 31.8x6.35mm

NEW

Manufacturer: LITTELFUSE

Manufacturer part number:
0313.700VXP
TME Symbol:
0313.700VXP

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
glass
Mounting
holders
Current rating
0.7A
Rated voltage
250V AC
Fuse characteristics
time-lag
Fuse size
31.8x6.35mm
Manufacturer series
313
Breaking capacity
35A
Breaking characteristics
1In: min 4h, 1.35In: max 1h, 2In: min 5s, 2In: max 30s
Contact material
copper
Energy I2t
5.9A2s
Resistance
0.7Ω
Kind of package
bulk
Contact plating
tinned
Operating temperature
-55...125°C
Quantity in set/package
5pcs.
Conform to the norm
CE CSA UL
Gross weight5 g
Certificates
See other products in this category: Fuses 6,3x32mm - Time-Lag LITTELFUSE,
See other products from this series.:
*
0313.700VXP
0 in TME stock
Net price for quantities from 5 pcs - 4.19 USDGross price for quantities from 5 pcs - 4.19 USD
Net price for quantities from 250 pcs - 3.62 USDGross price for quantities from 250 pcs - 3.62 USD
Net price for quantities from 500 pcs - 3.49 USDGross price for quantities from 500 pcs - 3.49 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.