+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

03450101HX020

Adapter; cylindrical fuses; 6.3x32mm; 15A; 600V; -40÷85°C


Manufacturer: LITTELFUSE

Manufacturer part number:
03450101HX020
TME Symbol:
03450101HX020

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
adapter
Fuse accessories application
cylindrical fuses
Fuse size
6.3x32mm
Maximum current
15A
Rated voltage
0.6kV
Related items
03450101HX010
Operating temperature
-40...85°C
Gross weight2.37 g
Certificates
See other products in this category: PCB Fuseholders LITTELFUSE,
*
03450101HX020
64 in TME stock
Net price for quantities from 1 pcs - 3.38 USDGross price for quantities from 1 pcs - 3.38 USD
Net price for quantities from 5 pcs - 3.08 USDGross price for quantities from 5 pcs - 3.08 USD
Net price for quantities from 10 pcs - 2.96 USDGross price for quantities from 10 pcs - 2.96 USD
Net price for quantities from 25 pcs - 2.83 USDGross price for quantities from 25 pcs - 2.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs