+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

03867B.68

Terminal: flat; 6.3mm; 0.8mm; male; THT; brass; tinned; angled 90°


Manufacturer: VOGT

Manufacturer part number:
03867B.68
TME Symbol:
03867B.68

Specification

Manufacturer
VOGT
Type of terminal
flat
Width
6.3mm
Thickness
0.8mm
Kind of terminal
male
Electrical mounting
THT
Contact material
brass
Contact plating
tinned
Overall length
16.2mm
Spatial orientation
angled 90°
Terminal pitch
5mm
Gross weight0.795 g
Certificates
See other products in this category: Solder terminals PCB mount VOGT,
*
03867B.68
3172 in TME stock
Net price for quantities from 5 pcs - 0.34 USDGross price for quantities from 5 pcs - 0.34 USD
Net price for quantities from 200 pcs - 0.30 USDGross price for quantities from 200 pcs - 0.30 USD
Net price for quantities from 2000 pcs - 0.26 USDGross price for quantities from 2000 pcs - 0.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 2 000 pcs