+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0411-240-2005

Tool: for removal; 22AWG÷20AWG; red; contacts


Manufacturer: DEUTSCH / TE Connectivity

Manufacturer part number:
0411-240-2005
TME Symbol:
0411-240-2005

Specification

Manufacturer
DEUTSCH / TE Connectivity
Type of tool
for removal
Wire size
22AWG...20AWG
Colour
red
Application
contacts
Gross weight1.906 g
Certificates
See other products in this category: Dedicated Crimping Tools DEUTSCH / TE Connectivity,
*
0411-240-2005
718 in TME stock
Net price for quantities from 1 pcs - 2.02 USDGross price for quantities from 1 pcs - 2.02 USD
Net price for quantities from 5 pcs - 1.91 USDGross price for quantities from 5 pcs - 1.91 USD
Net price for quantities from 50 pcs - 1.79 USDGross price for quantities from 50 pcs - 1.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcsBag = 500 pcs