+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0411-337-1205

Tool: for removal; 14AWG÷12AWG; orange; contacts


Manufacturer: DEUTSCH / TE Connectivity

Manufacturer part number:
0411-337-1205
TME Symbol:
0411-337-1205

Specification

Manufacturer
DEUTSCH / TE Connectivity
Type of tool
for removal
Wire size
14AWG...12AWG
Colour
orange
Application
contacts
Gross weight3.61 g
See other products in this category: Dedicated Crimping Tools DEUTSCH / TE Connectivity,
*
0411-337-1205
0 in TME stock
Net price for quantities from 1500 pcs - 2.21 USDGross price for quantities from 1500 pcs - 2.21 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.