+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

04980900ZXT

Fuse holder; 40mm; 200A; on cable; Leads: M5 screws; black; 58VDC


Manufacturer: LITTELFUSE

Manufacturer part number:
04980900ZXT
TME Symbol:
04980900ZXT

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Fuse size
40mm
Maximum current
200A
Mounting
on cable
Leads
M5 screws
Related items
0498040.H
Colour
black
Rated voltage
58V DC
Body dimensions
51.4x24.9x27.3mm
Fuse accessories application
automotive fuses
Gross weight21.13 g
Certificates
See other products in this category: Car Fuseholders LITTELFUSE,
*
04980900ZXT
197 in TME stock
Net price for quantities from 1 pcs - 7.58 USDGross price for quantities from 1 pcs - 7.58 USD
Net price for quantities from 5 pcs - 7.16 USDGross price for quantities from 5 pcs - 7.16 USD
Net price for quantities from 10 pcs - 6.99 USDGross price for quantities from 10 pcs - 6.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 330 pcs