+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

060L112566

Sensor: thermostat with capillary; SPDT; 16A; 400VAC; 80÷150°C

Manufacturer: DANFOSS

Manufacturer part number:
060L112566
TME Symbol:
060L112566

Specification

Manufacturer
DANFOSS
Type of sensor
thermostat with capillary
Output configuration
SPDT
Max. operating current
16A
Max. operating voltage
400V AC
Range of temperature control
80...150°C
Sensors features
  • capillary Ø9,5x85mm, length 2000mm
  • fixed hysteresis
Gross weight434.15 g
Certificates
EAN code5702423148646
See other products in this category: Thermostats DANFOSS,
*
060L112566
12 in TME stock
Net price for quantities from 1 pcs - 166.52 USDGross price for quantities from 1 pcs - 166.52 USD
Net price for quantities from 5 pcs - 154.62 USDGross price for quantities from 5 pcs - 154.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.