+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

08914090102B0

EMobility: cable; 1x0.5mm2,5x4mm2; 480VAC; 22kW; IP44; three-phase


Manufacturer: HARTING

Manufacturer part number:
08914090102B0
TME Symbol:
08914090102B0

Specification

Manufacturer
HARTING
Type of eMobility
cable
Cable structure
1x0.5mm2+5x4mm2
Rated voltage
480V AC
Power
22kW
IP rating
IP44
Version
three-phase
Application
charging electric cars
Cable length
7.5m
Max. operating current
32A
Resistance to
most of oils
Kind of material
no flame propagation
Conform to the norm
IEC 62196
Operating temperature
-30...50°C
Cable/adapter structure
  • both sides
  • Type 2
Core section
  • 0.5mm2
  • 4mm2
Gross weight3.7175 kg
Certificates
See other products in this category: Cars and Trailers Cables HARTING,
*
08914090102B0
1 in TME stock
Net price for quantities from 1 pcs - 162.33 USDGross price for quantities from 1 pcs - 162.33 USD
Net price for quantities from 3 pcs - 141.46 USDGross price for quantities from 3 pcs - 141.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.