+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

09-0075.3142

Keypad: industrial; LED; plastic; Rcont max: 10000mΩ; 6.5N; 09


Manufacturer: EAO

Manufacturer part number:
09-0075.3142
TME Symbol:
09-0075.3142

Specification

Manufacturer
EAO
Type of keypad
industrial
Illumination
LED
Material
plastic
Max. contact resistance:
10000mΩ
Operating Force
6.5N
IP rating
IP67 (from the front)
Operating temperature
-40...85°C
Body dimensions
114.82x76.55x26.1mm
Manufacturer series
09
Related items
MX-43025-1600, MX-43030-0007
DC contacts rating @R
0.03A / 24V DC
Mounting
on panel, screw
Number of positions
2/6
Min. insulation resistance
2MΩ
Switching method
OFF-(ON)
Stable positions number
1
Gross weight267 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Plastic Keypads EAO,
See other products from this series.:
*
09-0075.3142
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 131.69 USDGross price for quantities from 1 pcs - 131.69 USD