+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

092-2-008-0-F-BS0

Connector: IDC; socket; male; PIN: 8; straight; THT; 2.54mm; 2x4

NEW

Manufacturer: BINDER MPE

Manufacturer part number:
092-2-008-0-F-BS0
TME Symbol:
09220080FBS0

Specification

Manufacturer
BINDER MPE
Type of connector
IDC
Connector
socket
Kind of connector
male
Number of pins
8
Spatial orientation
straight
Electrical mounting
THT
Contacts pitch
2.54mm
Connector pinout layout
2x4
Contact plating
gold-plated
Connector variant
with long latch
Gross weight2 g
See other products in this category: IDC connectors BINDER MPE,
*
092-2-008-0-F-BS0
0 in TME stock
Net price for quantities from 1008 pcs - 0.68 USDGross price for quantities from 1008 pcs - 0.68 USD
Net price for quantities from 2016 pcs - 0.64 USDGross price for quantities from 2016 pcs - 0.64 USD
Net price for quantities from 3024 pcs - 0.59 USDGross price for quantities from 3024 pcs - 0.59 USD
No. of pieces (Multiplicity: 1 008)
Minimum order quantity: 1 008.
Multiplicity: 1 008.