+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300061704

Docking frame; Han 6B Docking Frame (35 mm)


Manufacturer: HARTING

Manufacturer part number:
09300061704
TME Symbol:
09300061704

Specification

Manufacturer
HARTING
Type of connector accessories
docking frame
Engineering PN
Han 6B Docking Frame (35 mm)
Gross weight104.72 g
Certificates
EAN code5713140194533
See other products in this category: Other connectors Harting HARTING,
*
09300061704
0 in TME stock
Net price for quantities from 1 pcs - 50.51 USDGross price for quantities from 1 pcs - 50.51 USD
Net price for quantities from 10 pcs - 35.58 USDGross price for quantities from 10 pcs - 35.58 USD
Net price for quantities from 25 pcs - 32.96 USDGross price for quantities from 25 pcs - 32.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.