+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09330006204

Contact; female; Han E®; copper alloy; silver plated; 1.5mm2; 16A


Manufacturer: HARTING

Manufacturer part number:
09330006204
TME Symbol:
09330006204

Specification

Manufacturer
HARTING
Type of connector
circular
Connector
contact
Kind of connector
female
Application - series/manufacturer
Han E®
Contact material
copper alloy
Contact plating
silver plated
Wire cross-section
1.5mm2
Electrical mounting
crimped
Current rating
16A
Mechanical durability
500 cycles
Engineering PN
Han E F Crimp Contact Ag 1.5 mm/16AWG
Gross weight1.51 g
Certificates
EAN code5713140049949

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09330006204
2550 in TME stock
Net price for quantities from 1 pcs - 0.54 USDGross price for quantities from 1 pcs - 0.54 USD
Net price for quantities from 200 pcs - 0.40 USDGross price for quantities from 200 pcs - 0.40 USD
Net price for quantities from 300 pcs - 0.39 USDGross price for quantities from 300 pcs - 0.39 USD
Net price for quantities from 500 pcs - 0.36 USDGross price for quantities from 500 pcs - 0.36 USD
Net price for quantities from 1000 pcs - 0.34 USDGross price for quantities from 1000 pcs - 0.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsBag = 500 pcs