+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

095-850-249M200

Cable; 2m; BNC male,SMA male; straight; 50Ω


Manufacturer: AMPHENOL RF

Manufacturer part number:
095-850-249M200
TME Symbol:
095-850-249M200

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
RG174
Cable length
2m
Connector variant
straight
Impedance
50Ω
Cable/adapter structure
  • BNC male
  • SMA male
Gross weight40.6 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
095-850-249M200
1 in TME stock
Net price for quantities from 1 pcs - 49.61 USDGross price for quantities from 1 pcs - 49.61 USD
Net price for quantities from 5 pcs - 44.65 USDGross price for quantities from 5 pcs - 44.65 USD
Net price for quantities from 10 pcs - 39.69 USDGross price for quantities from 10 pcs - 39.69 USD
Net price for quantities from 25 pcs - 34.73 USDGross price for quantities from 25 pcs - 34.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.