+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

095-850-277-036

Cable; 0.914m; BNC male,both sides; straight; 50Ω


Manufacturer: AMPHENOL RF

Manufacturer part number:
095-850-277-036
TME Symbol:
095-850-277-036

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
Times LMR-195-UF
Cable length
0.914m
Connector variant
straight
Impedance
50Ω
Cable/adapter structure
  • BNC male
  • both sides
Gross weight49.08 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
095-850-277-036
0 in TME stock
Net price for quantities from 1 pcs - 35.02 USDGross price for quantities from 1 pcs - 35.02 USD
Net price for quantities from 5 pcs - 31.52 USDGross price for quantities from 5 pcs - 31.52 USD
Net price for quantities from 10 pcs - 28.02 USDGross price for quantities from 10 pcs - 28.02 USD
Net price for quantities from 25 pcs - 24.52 USDGross price for quantities from 25 pcs - 24.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.