+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

095-900-545M050

Cable; 0.5m; MCX male,both sides; straight

NEW

Manufacturer: AMPHENOL RF

Manufacturer part number:
095-900-545M050
TME Symbol:
095-900-545M050

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
RG174
Cable length
0.5m
Connector variant
straight
Cable/adapter structure
  • both sides
  • MCX male
Gross weight8.89 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
095-900-545M050
21 in TME stock
Net price for quantities from 1 pcs - 29.52 USDGross price for quantities from 1 pcs - 29.52 USD
Net price for quantities from 5 pcs - 26.57 USDGross price for quantities from 5 pcs - 26.57 USD
Net price for quantities from 10 pcs - 23.61 USDGross price for quantities from 10 pcs - 23.61 USD
Net price for quantities from 25 pcs - 20.66 USDGross price for quantities from 25 pcs - 20.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.