+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

095-902-516-200

Cable; 0.2m; AMC female,SMA male; angled,straight; 50Ω

Manufacturer: AMPHENOL RF

Manufacturer part number:
095-902-516-200
TME Symbol:
095-902-516-200

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
RG178
Cable length
0.2m
Impedance
50Ω
Cable/adapter structure
  • AMC female
  • SMA male
Connector variant
  • angled
  • straight
Gross weight8.5 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
095-902-516-200
230 in TME stock
Net price for quantities from 1 pcs - 17.60 USDGross price for quantities from 1 pcs - 17.60 USD
Net price for quantities from 5 pcs - 15.92 USDGross price for quantities from 5 pcs - 15.92 USD
Net price for quantities from 10 pcs - 14.16 USDGross price for quantities from 10 pcs - 14.16 USD
Net price for quantities from 25 pcs - 12.38 USDGross price for quantities from 25 pcs - 12.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs