+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09661116501

Connector: D-Sub; PIN: 9; socket; female; straight; THT; M3

Manufacturer: HARTING

Manufacturer part number:
09661116501
TME Symbol:
09661116501

Specification

Manufacturer
HARTING
Type of connector
D-Sub
Number of pins
9
Connector
socket
Kind of connector
female
Spatial orientation
straight
Electrical mounting
THT
Thread
M3
Locking system
screws
Mechanical durability
250 cycles
Engineering PN
DSUB SV FE SSDP STR 09P PL2 NUT M3
Gross weight5.545 g
EAN code5713140079809
See other products in this category: D-Sub plugs and sockets HARTING,
*
09661116501
87 in TME stock
Net price for quantities from 1 pcs - 6.18 USDGross price for quantities from 1 pcs - 6.18 USD
Net price for quantities from 10 pcs - 5.27 USDGross price for quantities from 10 pcs - 5.27 USD
Net price for quantities from 20 pcs - 5.04 USDGross price for quantities from 20 pcs - 5.04 USD
Net price for quantities from 40 pcs - 4.84 USDGross price for quantities from 40 pcs - 4.84 USD
Net price for quantities from 100 pcs - 4.56 USDGross price for quantities from 100 pcs - 4.56 USD
Net price for quantities from 200 pcs - 4.35 USDGross price for quantities from 200 pcs - 4.35 USD
Net price for quantities from 300 pcs - 4.23 USDGross price for quantities from 300 pcs - 4.23 USD
Net price for quantities from 500 pcs - 4.07 USDGross price for quantities from 500 pcs - 4.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 20 pcsCardboard = 100 pcs