+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

09670090424

Enclosure for connectors: D-Sub; D-Sub 9pin,D-Sub HD 15pin


Manufacturer: HARTING

Manufacturer part number:
09670090424
TME Symbol:
09670090424

Specification

Manufacturer
HARTING
Type of enclosure for connectors
D-Sub
Connectors application
D-Sub 9pin, D-Sub HD 15pin
Spatial orientation
straight
Locking system
knurled screws
Thread
UNC 4-40
Closing system
snap fastener
Engineering PN
DSUB PLAST-HOOD 09P KNS-UNC TOPCE
Enclosure material
plastic
Max. wire diameter
8mm
Kit contents
complete shell
Gross weight12.88 g
EAN code5713140089037
See other products in this category: D-Sub housings HARTING,
*
09670090424
563 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.29 USDGross price for quantities from 1 pcs - 4.29 USD
Net price for quantities from 10 pcs - 3.74 USDGross price for quantities from 10 pcs - 3.74 USD
Net price for quantities from 20 pcs - 3.44 USDGross price for quantities from 20 pcs - 3.44 USD
Net price for quantities from 30 pcs - 3.26 USDGross price for quantities from 30 pcs - 3.26 USD
Net price for quantities from 50 pcs - 3.09 USDGross price for quantities from 50 pcs - 3.09 USD
Net price for quantities from 100 pcs - 2.98 USDGross price for quantities from 100 pcs - 2.98 USD
Packaging method by the manufacturer:Bag = 10 pcs