+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09930008261

Contact; female; Han® S,Han® S 120; copper alloy; silver plated


Manufacturer: HARTING

Manufacturer part number:
09930008261
TME Symbol:
09930008261

Specification

Manufacturer
HARTING
Type of connector
DC supply
Connector
contact
Kind of connector
female
Application - series/manufacturer
Han® S, Han® S 120
Contact material
copper alloy
Contact plating
silver plated
Wire cross-section
16mm2
Electrical mounting
crimped
Connectors application
for battery storage systems
Mechanical mounting
for cable
Current rating
0.12kA
Maximum current
120A
Number of pins
1
Rated voltage
1.5kV
Flammability rating
UL94V-0
Gross weight23.55 g
Certificates
EAN code5713140188754
See other products in this category: DC power connectors HARTING,
*
09930008261
4 in TME stock
Net price for quantities from 1 pcs - 18.31 USDGross price for quantities from 1 pcs - 18.31 USD
Net price for quantities from 3 pcs - 17.45 USDGross price for quantities from 3 pcs - 17.45 USD
Net price for quantities from 5 pcs - 16.97 USDGross price for quantities from 5 pcs - 16.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.