+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09930010102

Connector: DC supply; socket; male; Inom: 200A; 1.5kV; PIN: 1; screw


Manufacturer: HARTING

Manufacturer part number:
09930010102
TME Symbol:
09930010102

Specification

Manufacturer
HARTING
Type of connector
DC supply
Connector
socket
Kind of connector
male
Current rating
200A
Rated voltage
1.5kV
Number of pins
1
Mechanical mounting
for panel mounting
Electrical mounting
screw
Contact material
copper alloy
Contact plating
silver plated
Colour
red
Maximum current
200A
Connectors application
for battery storage systems
Flammability rating
UL94V-0
Body material
polyamide
Application - series/manufacturer
Han® S, Han® S 200
Connector variant
swivel
Enclosure material
polycarbonate
Mechanical durability
500 cycles
Body colour
red
Gross weight24.1 g
Certificates
EAN code5713140183650
See other products in this category: DC power connectors HARTING,
*
09930010102
10 in TME stock
Net price for quantities from 1 pcs - 13.97 USDGross price for quantities from 1 pcs - 13.97 USD
Net price for quantities from 25 pcs - 11.64 USDGross price for quantities from 25 pcs - 11.64 USD
Net price for quantities from 250 pcs - 10.19 USDGross price for quantities from 250 pcs - 10.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.