+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09990000175

Tool: for crimping; 26AWG÷20AWG,28AWG÷24AWG; D-Sub

Manufacturer: HARTING

Manufacturer part number:
09990000175
TME Symbol:
09990000175

Specification

Manufacturer
HARTING
Type of tool
for crimping
Related items
0969, DHPS, HDP20, HDP22
Wire size
26AWG...20AWG/28AWG...24AWG
Crimp tool features
blackened tool
Wire cross-section
0.09...0.25mm2/0.14...0.56mm2
Application
terminals connectors
Application - series/manufacturer
D-Sub
Gross weight309.36 g
See other products in this category: Dedicated Crimping Tools HARTING,
*
09990000175
2 in TME stock
Net price for quantities from 1 pcs - 552.23 USDGross price for quantities from 1 pcs - 552.23 USD
Net price for quantities from 3 pcs - 515.16 USDGross price for quantities from 3 pcs - 515.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.