+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09990000377

Tool: for crimping; 8AWG,10AWG; 6mm2,10mm2; terminals; Han® C

Manufacturer: HARTING

Manufacturer part number:
09990000377
TME Symbol:
09990000377

Specification

Manufacturer
HARTING
Type of tool
for crimping
Wire size
8AWG/10AWG
Wire cross-section
6mm2/10mm2
Application
terminals
Application - series/manufacturer
Han® C
Gross weight834.8 g
See other products in this category: Dedicated Crimping Tools HARTING,
*
09990000377
2 in TME stock
Net price for quantities from 1 pcs - 742.43 USDGross price for quantities from 1 pcs - 742.43 USD
Net price for quantities from 3 pcs - 692.93 USDGross price for quantities from 3 pcs - 692.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.