+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09990000501

Tool: for crimping; 24AWG,26AWG,28AWG,30AWG; D-Sub

Manufacturer: HARTING

Manufacturer part number:
09990000501
TME Symbol:
09990000501

Specification

Manufacturer
HARTING
Type of tool
for crimping
Related items
09691822550, 09692822550
Wire size
24AWG/26AWG/28AWG/30AWG
Application
terminals connectors
Application - series/manufacturer
D-Sub
Gross weight305.7 g
See other products in this category: Dedicated Crimping Tools HARTING,
*
09990000501
2 in TME stock
Net price for quantities from 1 pcs - 1 150.03 USDGross price for quantities from 1 pcs - 1 150.03 USD
Net price for quantities from 3 pcs - 1 073.36 USDGross price for quantities from 3 pcs - 1 073.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.