+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09990000982

Blade; 10÷16mm2; Wire: round; 2pcs.


Manufacturer: HARTING

Manufacturer part number:
09990000982
TME Symbol:
09990000982

Specification

Manufacturer
HARTING
Type of tool accessories
blade
Wire cross-section
10...16mm2
Kind of stripping wire
round
Quantity in set/package
2pcs.
Gross weight19.9 g
See other products in this category: Strippers for wire & cable HARTING,
*
09990000982
0 in TME stock
Net price for quantities from 1 set - 95.05 USDGross price for quantities from 1 set - 95.05 USD
Net price for quantities from 3 set - 85.86 USDGross price for quantities from 3 set - 85.86 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.