+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0SPF030.T

Fuse: fuse; ceramic,cylindrical,industrial; 30A; 1kVDC; gPV; SPF

Manufacturer: LITTELFUSE

Manufacturer part number:
0SPF030.T
TME Symbol:
0SPF030.T

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical, industrial
Current rating
30A
Rated voltage
1kV DC
Fuse characteristics
gPV
Fuse size
10.3x38mm
Manufacturer series
SPF
Breaking capacity
50kA
Fuses application
photovoltaics
Gross weight8.07 g
Certificates
See other products in this category: Fuses 10,3x38mm - Fast LITTELFUSE,
See other products from this series.:
*
0SPF030.T
0 in TME stock
Net price for quantities from 1 pcs - 15.11 USDGross price for quantities from 1 pcs - 15.11 USD
Net price for quantities from 5 pcs - 13.28 USDGross price for quantities from 5 pcs - 13.28 USD
Net price for quantities from 10 pcs - 11.89 USDGross price for quantities from 10 pcs - 11.89 USD
Net price for quantities from 20 pcs - 10.74 USDGross price for quantities from 20 pcs - 10.74 USD
Net price for quantities from 50 pcs - 10.15 USDGross price for quantities from 50 pcs - 10.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcsCardboard = 100 pcs