+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1-1337416-0

Connector: N; plug; male; straight; 50Ω; crimped; for cable; PTFE


Manufacturer: TE Connectivity

Manufacturer part number:
1-1337416-0
TME Symbol:
1-1337416-0

Specification

Manufacturer
TE Connectivity
Type of connector
N
Connector
plug
Kind of connector
male
Spatial orientation
straight
Wave impedance
50Ω
Electrical mounting
crimped
Mechanical mounting
for cable
Contact plating
silver plated
Insulator material
PTFE
Kind of cable
RG58C/U, RG141, URM43, URM76
Gross weight33.36 g
Certificates
See other products in this category: N connectors TE Connectivity,
*
1-1337416-0
702 in TME stock
Net price for quantities from 1 pcs - 9.98 USDGross price for quantities from 1 pcs - 9.98 USD
Net price for quantities from 5 pcs - 9.12 USDGross price for quantities from 5 pcs - 9.12 USD
Net price for quantities from 10 pcs - 8.69 USDGross price for quantities from 10 pcs - 8.69 USD
Net price for quantities from 25 pcs - 8.07 USDGross price for quantities from 25 pcs - 8.07 USD
Net price for quantities from 50 pcs - 7.69 USDGross price for quantities from 50 pcs - 7.69 USD
Net price for quantities from 100 pcs - 7.31 USDGross price for quantities from 100 pcs - 7.31 USD
Net price for quantities from 250 pcs - 6.46 USDGross price for quantities from 250 pcs - 6.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs