+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1-1337452-0

Connector: BNC; socket; female; insulated; straight; 50Ω; soldering


Manufacturer: TE Connectivity

Manufacturer part number:
1-1337452-0
TME Symbol:
1-1337452-0

Specification

Manufacturer
TE Connectivity
Type of connector
BNC
Connector
socket
Kind of connector
female
Connector variant
insulated
Spatial orientation
straight
Wave impedance
50Ω
Electrical mounting
soldering
Mechanical mounting
for panel mounting, screwed
Insulator material
ABS
Contact plating
gold-plated
Gross weight7.43 g
Certificates
See other products in this category: BNC connectors TE Connectivity,
*
1-1337452-0
600 in TME stock
Net price for quantities from 1 pcs - 5.72 USDGross price for quantities from 1 pcs - 5.72 USD
Net price for quantities from 10 pcs - 4.95 USDGross price for quantities from 10 pcs - 4.95 USD
Net price for quantities from 25 pcs - 4.69 USDGross price for quantities from 25 pcs - 4.69 USD
Net price for quantities from 50 pcs - 4.48 USDGross price for quantities from 50 pcs - 4.48 USD
Net price for quantities from 100 pcs - 4.32 USDGross price for quantities from 100 pcs - 4.32 USD
Net price for quantities from 500 pcs - 4.04 USDGross price for quantities from 500 pcs - 4.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcsTray = 100 pcsCardboard = 250 pcs