+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1-1478048-0

Connector: BNC; socket; female; straight; 75Ω; soldering; ABS

Manufacturer: TE Connectivity

Manufacturer part number:
1-1478048-0
TME Symbol:
1-1478048-0

Specification

Manufacturer
TE Connectivity
Type of connector
BNC
Connector
socket
Kind of connector
female
Spatial orientation
straight
Wave impedance
75Ω
Electrical mounting
soldering
Mechanical mounting
for panel mounting, screwed
Insulator material
ABS
Panel thickness
1.52...3.2mm
Contact plating
gold-plated
Max. frequency
2GHz
Connector variant
  • insulated
  • with mounting nut
  • with washer
Gross weight7.2 g
Certificates
See other products in this category: BNC connectors TE Connectivity,
*
1-1478048-0
0 in TME stock
Net price for quantities from 50 pcs - 5.44 USDGross price for quantities from 50 pcs - 5.44 USD
Net price for quantities from 100 pcs - 5.12 USDGross price for quantities from 100 pcs - 5.12 USD
Net price for quantities from 150 pcs - 4.97 USDGross price for quantities from 150 pcs - 4.97 USD
Net price for quantities from 250 pcs - 4.81 USDGross price for quantities from 250 pcs - 4.81 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.