+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1-1478419-0

Connector: N; plug; male; straight; 50Ω; soldering,clamp; for cable


Manufacturer: TE Connectivity

Manufacturer part number:
1-1478419-0
TME Symbol:
1-1478419-0

Specification

Manufacturer
TE Connectivity
Type of connector
N
Connector
plug
Kind of connector
male
Spatial orientation
straight
Wave impedance
50Ω
Electrical mounting
clamp, soldering
Mechanical mounting
for cable
Contact plating
silver plated
Insulator material
PTFE
Kind of cable
RG58C/U, RG141, URM43, URM76
Gross weight37.59 g
Certificates
See other products in this category: N connectors TE Connectivity,
*
1-1478419-0
0 in TME stock
Net price for quantities from 15 pcs - 13.19 USDGross price for quantities from 15 pcs - 13.19 USD
Net price for quantities from 50 pcs - 12.57 USDGross price for quantities from 50 pcs - 12.57 USD
Net price for quantities from 100 pcs - 11.96 USDGross price for quantities from 100 pcs - 11.96 USD
Net price for quantities from 250 pcs - 11.25 USDGross price for quantities from 250 pcs - 11.25 USD
Net price for quantities from 500 pcs - 11.16 USDGross price for quantities from 500 pcs - 11.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 15.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs