+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1-1825010-3

Switch: slide; Pos: 2; 4PDT; 0.3A/115VAC; 0.3A/28VDC; ON-ON; THT

Manufacturer: TE Connectivity

Manufacturer part number:
1-1825010-3
TME Symbol:
1-1825010-3

Specification

Manufacturer
TE Connectivity
Type of switch
slide
Number of positions
2
Stable positions number
2
Contacts configuration
4PDT
AC contacts rating @R
0.3A / 115V AC
DC contacts rating @R
0.3A / 28V DC
Switching method
ON-ON
Mounting
THT
Leads
for PCB
Max. contact resistance:
40mΩ
Manufacturer series
ASE
Contact plating
silver plated
Contact material
copper
Illumination
none
Body colour
black
Button shape
rectangular
Key button colour
white
Dimensions
17.78x5.21x4.45mm
Shape
rectangular
Operating temperature
-40...80°C
Gross weight0.954 g
See other products in this category: Slide Switches TE Connectivity,
See other products from this series.:
*
1-1825010-3
9 in TME stock
Net price for quantities from 1 pcs - 11.30 USDGross price for quantities from 1 pcs - 11.30 USD
Net price for quantities from 30 pcs - 10.44 USDGross price for quantities from 30 pcs - 10.44 USD
Net price for quantities from 120 pcs - 9.47 USDGross price for quantities from 120 pcs - 9.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs