+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1-1825058-9

Switch: DIP-SWITCH; Poles number: 8; ON-OFF; -0.025A/24VDC; Pos: 2


Manufacturer: TE Connectivity

Manufacturer part number:
1-1825058-9
TME Symbol:
1-1825058-9

Specification

Manufacturer
TE Connectivity
Type of switch
DIP-SWITCH
Poles number
8
Switching method
ON-OFF
DC contacts rating @R
-0.025A / 24V DC
Number of positions
2
Stable positions number
2
Mounting
SMT
Operating temperature
-30...85°C
Terminal pitch
2.54mm
Contact plating
gold-plated
Leads
for PCB
Manufacturer series
ADE
Contacts configuration
SPST
Contact material
copper alloy
Kind of package
tube
Body colour
black
Flammability rating
UL94V-0
Illumination
none
Gross weight1.005 g
Certificates
See other products in this category: Dip-Switches TE Connectivity,
See other products from this series.:
*
1-1825058-9
280 in TME stock
Net price for quantities from 1 pcs - 1.32 USDGross price for quantities from 1 pcs - 1.32 USD
Net price for quantities from 2 pcs - 1.25 USDGross price for quantities from 2 pcs - 1.25 USD
Net price for quantities from 5 pcs - 1.17 USDGross price for quantities from 5 pcs - 1.17 USD
Net price for quantities from 10 pcs - 1.12 USDGross price for quantities from 10 pcs - 1.12 USD
Net price for quantities from 20 pcs - 1.08 USDGross price for quantities from 20 pcs - 1.08 USD
Net price for quantities from 40 pcs - 1.04 USDGross price for quantities from 40 pcs - 1.04 USD
Net price for quantities from 100 pcs - 1.00 USDGross price for quantities from 100 pcs - 1.00 USD
Net price for quantities from 260 pcs - 0.96 USDGross price for quantities from 260 pcs - 0.96 USD
Net price for quantities from 2500 pcs - 0.90 USDGross price for quantities from 2500 pcs - 0.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 20 pcs