+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1-406541-1

Connector: RJ45; socket; PIN: 8; Cat 5; shielded; 8p8c; on PCBs; THT


Manufacturer: TE Connectivity

Manufacturer part number:
1-406541-1
TME Symbol:
1-406541-1

Specification

Manufacturer
TE Connectivity
Type of connector
RJ45
Connector
socket
Number of pins
8
Ethernet category
Cat 5
Connector variant
shielded
Connector pinout layout
8p8c
Locking system
top latch
Mechanical mounting
on PCBs
Electrical mounting
THT
Spatial orientation
angled
Gross weight3.87 g
Certificates

WATCH VIDEO

See other products in this category: RJ connectors TE Connectivity,
*
1-406541-1
1720 in TME stock
Net price for quantities from 1 pcs - 3.38 USDGross price for quantities from 1 pcs - 3.38 USD
Net price for quantities from 5 pcs - 3.16 USDGross price for quantities from 5 pcs - 3.16 USD
Net price for quantities from 10 pcs - 3.03 USDGross price for quantities from 10 pcs - 3.03 USD
Net price for quantities from 25 pcs - 2.87 USDGross price for quantities from 25 pcs - 2.87 USD
Net price for quantities from 50 pcs - 2.72 USDGross price for quantities from 50 pcs - 2.72 USD
Net price for quantities from 441 pcs - 2.31 USDGross price for quantities from 441 pcs - 2.31 USD
Net price for quantities from 882 pcs - 2.20 USDGross price for quantities from 882 pcs - 2.20 USD
Net price for quantities from 1323 pcs - 2.11 USDGross price for quantities from 1323 pcs - 2.11 USD
Net price for quantities from 2646 pcs - 2.02 USDGross price for quantities from 2646 pcs - 2.02 USD
Net price for quantities from 5292 pcs - 1.92 USDGross price for quantities from 5292 pcs - 1.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 63 pcsCardboard = 441 pcs