+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1-5745172-3

Enclosure for connectors: D-Sub; D-Sub 15pin,D-Sub HD 26pin

Manufacturer: TE Connectivity

Manufacturer part number:
1-5745172-3
TME Symbol:
1-5745172-3

Specification

Manufacturer
TE Connectivity
Type of enclosure for connectors
D-Sub
Connectors application
D-Sub 15pin, D-Sub HD 26pin
Spatial orientation
straight
Connector variant
shielded
Locking system
threaded joint
Thread
UNC 4-40
Colour
silver
Case
size 2 (DA)
Application - series/manufacturer
AMPLIMITE
Cable external diameter
10.92mm
Enclosure material
metal
Kit contents
complete shell
Gross weight50.5 g
Certificates
See other products in this category: D-Sub housings TE Connectivity,
*
1-5745172-3
0 in TME stock
Net price for quantities from 9 pcs - 15.52 USDGross price for quantities from 9 pcs - 15.52 USD
Net price for quantities from 25 pcs - 13.60 USDGross price for quantities from 25 pcs - 13.60 USD
Net price for quantities from 50 pcs - 12.65 USDGross price for quantities from 50 pcs - 12.65 USD
Net price for quantities from 100 pcs - 12.17 USDGross price for quantities from 100 pcs - 12.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 9.
Multiplicity: 1.