+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1-967587-3

Connector: automotive; black; plug; male; Plating: tinned; PIN: 6


Manufacturer: TE Connectivity

Manufacturer part number:
1-967587-3
TME Symbol:
1-967587-3

Specification

Manufacturer
TE Connectivity
Type of connector
automotive
Colour
black
Connector
plug
Kind of connector
male
Contact plating
tinned
Number of pins
6
Electrical mounting
crimped
Mechanical mounting
for cable
Kind of package
bulk
Polarisation
A
Gross weight8.1 g
See other products in this category: Other connectors TE TE Connectivity,
*
1-967587-3
75 in TME stock
Net price for quantities from 1 pcs - 7.99 USDGross price for quantities from 1 pcs - 7.99 USD
Net price for quantities from 50 pcs - 6.02 USDGross price for quantities from 50 pcs - 6.02 USD
Net price for quantities from 200 pcs - 4.55 USDGross price for quantities from 200 pcs - 4.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.