+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1.14.002.101/0000

Microswitch TACT; SPST-NO; Pos: 2; 0.1A/35VDC; SMT; none; 2.9N

NEW

Manufacturer: RAFI

Manufacturer part number:
1.14.002.101/0000

Alternative designations: 1.14.002.1010000

TME Symbol:
1.14.002.101/0000

Specification

Manufacturer
RAFI
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
0.1A / 35V DC
Mounting
SMT
Illumination
none
Operating Force
2.9N
Body dimensions
6.4x5.1x2.45mm
Button height
3.85mm
Switching method
OFF-(ON)
Manufacturer series
MICON 5
Operating temperature
-40...90°C
Button shape
round
Key stroke
0.7mm
Leads
for PCB
Contact material
gold
Mechanical durability
1000000 cycles
Gross weight0.155 g
Certificates
See other products in this category: Microswitches TACT RAFI,
See other products from this series.:
*
1.14.002.101/0000
1979 in TME stock
Net price for quantities from 1 pcs - 1.42 USDGross price for quantities from 1 pcs - 1.42 USD
Net price for quantities from 25 pcs - 1.32 USDGross price for quantities from 25 pcs - 1.32 USD
Net price for quantities from 50 pcs - 1.25 USDGross price for quantities from 50 pcs - 1.25 USD
Net price for quantities from 100 pcs - 1.18 USDGross price for quantities from 100 pcs - 1.18 USD
Net price for quantities from 525 pcs - 1.11 USDGross price for quantities from 525 pcs - 1.11 USD
Net price for quantities from 1050 pcs - 1.02 USDGross price for quantities from 1050 pcs - 1.02 USD
Net price for quantities from 2100 pcs - 0.99 USDGross price for quantities from 2100 pcs - 0.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.