+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1.14.100.503/0000

Microswitch TACT; SPST-NO; Pos: 2; 0.1A/35VDC; SMT; none; 3.3N; IP54


Manufacturer: RAFI

Manufacturer part number:
1.14.100.503/0000

Alternative designations: 1.14.100.5030000

TME Symbol:
1.14.100.503/0000

Specification

Manufacturer
RAFI
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
0.1A / 35V DC
Mounting
SMT
Illumination
none
Operating Force
3.3N
Body dimensions
8.4x8.4x3.57mm
Button height
4.9mm
Switching method
OFF-(ON)
Manufacturer series
RACON 8
Operating temperature
-40...90°C
Button shape
round
Key stroke
0.34mm
Leads
for PCB
Contact material
gold
IP rating
IP54
Mechanical durability
1000000 cycles
Gross weight0.442 g
Certificates
See other products in this category: Microswitches TACT RAFI,
See other products from this series.:
*
1.14.100.503/0000
384 in TME stock
Net price for quantities from 1 pcs - 1.69 USDGross price for quantities from 1 pcs - 1.69 USD
Net price for quantities from 50 pcs - 1.60 USDGross price for quantities from 50 pcs - 1.60 USD
Net price for quantities from 100 pcs - 1.54 USDGross price for quantities from 100 pcs - 1.54 USD
Net price for quantities from 250 pcs - 1.50 USDGross price for quantities from 250 pcs - 1.50 USD
Net price for quantities from 500 pcs - 1.44 USDGross price for quantities from 500 pcs - 1.44 USD
Net price for quantities from 1000 pcs - 1.38 USDGross price for quantities from 1000 pcs - 1.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.