+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

100012565

Fiber patch cord; OM1; LC/PC,ST/PC; 10m; 62.5/125um; LSZH; beige


Manufacturer: TELEGÄRTNER

Manufacturer part number:
100012565

Alternative designations: L00895A0036

TME Symbol:
100012565

Specification

Manufacturer
TELEGÄRTNER
Type of connection cable
fiber patch cord
Optic fibre category
OM1
Cable length
10m
Fiber dimensions
62.5/125µm
Wire insulation material
LSZH
Connector colour
beige
Insulation colour
orange
Cable/adapter structure
  • LC/PC
  • ST/PC
Gross weight168.1 g
Certificates
EAN code4018359275174
See other products in this category: Fibre Optic Patchcords and Pigtails TELEGÄRTNER,
*
100012565
1 in TME stock
Net price for quantities from 1 pcs - 71.97 USDGross price for quantities from 1 pcs - 71.97 USD
Net price for quantities from 3 pcs - 67.17 USDGross price for quantities from 3 pcs - 67.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.