+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1000146

Antenna: communication; Bluetooth,WiFi,ZigBee; 1.5dBi; linear


Manufacturer: KYOCERA AVX

Manufacturer part number:
1000146
TME Symbol:
1000146

Specification

Manufacturer
KYOCERA AVX
Kind of antenna
Bluetooth, WiFi, ZigBee
Antenna gain
1.5dBi
Polarisation
linear
Mounting
SMD
Frequency
2.4...2.485GHz, 4.9GHz...5825MHz
Dimensions (a x b x c)
17.85x6.9x4.3mm
Gross weight0.493 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: WiFi/Bluetooth antennas KYOCERA AVX
*
1000146
535 in TME stock
Net price for quantities from 1 pcs - 0.95 USDGross price for quantities from 1 pcs - 0.95 USD
Net price for quantities from 10 pcs - 0.58 USDGross price for quantities from 10 pcs - 0.58 USD
Net price for quantities from 50 pcs - 0.51 USDGross price for quantities from 50 pcs - 0.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerReel = 1 200 pcs