+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1000418

Antenna; Bluetooth,WiFi,ZigBee; 4dBi; linear; PCB; 45x11.3x5.1mm


Manufacturer: KYOCERA AVX

Manufacturer part number:
1000418
TME Symbol:
1000418

Specification

Manufacturer
KYOCERA AVX
Type of communications modules accessories
antenna
Kind of antenna
Bluetooth, WiFi, ZigBee
Antenna gain
4dBi
Polarisation
linear
Mounting
PCB
Frequency
2.4...2.485GHz, 5.15...5.875GHz
Dimensions (a x b x c)
45x11.3x5.1mm
Connection
U.FL
Gross weight1.19 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: WiFi/Bluetooth antennas KYOCERA AVX,
*
1000418
0 in TME stock
Net price for quantities from 1188 pcs - 4.08 USDGross price for quantities from 1188 pcs - 4.08 USD
No. of pieces (Multiplicity: 54)
Minimum order quantity: 1 188.
Multiplicity: 54.
Packaging method by the manufacturerTray = 54 pcs