+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1004138

Antenna: communication; GPS; 1dBi; 13x13x6.8mm; f: 1.575GHz; IPEX


Manufacturer: KYOCERA AVX

Manufacturer part number:
1004138
TME Symbol:
1004138

Specification

Manufacturer
KYOCERA AVX
Type of antenna
communication
Kind of antenna
GPS
Antenna gain
1dBi
Dimensions (a x b x c)
13x13x6.8mm
Frequency
1.575GHz
Connection
IPEX
Bandwidth
10MHz
Gross weight4.87 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: GPS antennas KYOCERA AVX,
*
1004138
0 in TME stock
Net price for quantities from 1200 pcs - 4.24 USDGross price for quantities from 1200 pcs - 4.24 USD
No. of pieces (Multiplicity: 30)
Minimum order quantity: 1 200.
Multiplicity: 30.