+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EF103.1

Contact block; 22mm; EF; IP20; front fixing; screw terminals


Manufacturer: SCHMERSAL

Manufacturer part number:
EF103.1
TME Symbol:
101006547

Specification

Manufacturer
SCHMERSAL
Type of switch accessories
contact block
Switch standard
22mm
Application - series/manufacturer
EF
IP rating
IP20
Mounting
front fixing
Leads
screw terminals
Contacts configuration
NC + NO
AC contacts rating @R
8A / 230V AC
DC contacts rating @R
5A / 24V DC
Operating temperature
-25...80°C
Gross weight22.49 g
Certificates
EAN code4250116201273
See other products in this category: Panel Mount Accessories SCHMERSAL,
*
EF103.1
28 in TME stock
Net price for quantities from 1 pcs - 11.44 USDGross price for quantities from 1 pcs - 11.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.