+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EFR

Spring element; 22mm; EF; IP20; front fixing; -25÷80°C


Manufacturer: SCHMERSAL

Manufacturer part number:
EFR
TME Symbol:
101020999

Specification

Manufacturer
SCHMERSAL
Type of switch accessories
spring element
Switch standard
22mm
Application - series/manufacturer
EF
IP rating
IP20
Mounting
front fixing
Operating temperature
-25...80°C
Gross weight38.14 g
Certificates
EAN code4250116201334
See other products in this category: Panel Mount Accessories SCHMERSAL,
*
EFR
19 in TME stock
Net price for quantities from 1 pcs - 17.20 USDGross price for quantities from 1 pcs - 17.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.