+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

101-2-006-S-BS0

Connector: IDC; PIN: 6; 1A; IDC; 2.54mm; UL94V-0; 250VAC; 250VDC

NEW

Manufacturer: BINDER MPE

Manufacturer part number:
101-2-006-S-BS0
TME Symbol:
1012006SBS0

Specification

Manufacturer
BINDER MPE
Type of connector
IDC
Number of pins
6
Current rating
1A
Electrical mounting
IDC
Contacts pitch
2.54mm
Contact plating
selectively gold plated
Flammability rating
UL94V-0
Contact material
copper alloy
Operating temperature
-40...105°C
Rated voltage
250V AC/250V DC
Gross weight2 g
See other products in this category: IDC connectors BINDER MPE,
*
101-2-006-S-BS0
0 in TME stock
Net price for quantities from 10 pcs - 0.23 USDGross price for quantities from 10 pcs - 0.23 USD
Net price for quantities from 50 pcs - 0.22 USDGross price for quantities from 50 pcs - 0.22 USD
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.21 USD
Net price for quantities from 500 pcs - 0.19 USDGross price for quantities from 500 pcs - 0.19 USD
Net price for quantities from 1000 pcs - 0.18 USDGross price for quantities from 1000 pcs - 0.18 USD
Net price for quantities from 2500 pcs - 0.17 USDGross price for quantities from 2500 pcs - 0.17 USD
Net price for quantities from 5000 pcs - 0.16 USDGross price for quantities from 5000 pcs - 0.16 USD
Net price for quantities from 10000 pcs - 0.15 USDGross price for quantities from 10000 pcs - 0.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.