+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10314-52F0-008

Plug case; PIN: 14; Locking: latch; for cable; Mini D Ribbon


Manufacturer: 3M

Manufacturer part number:
10314-52F0-008
TME Symbol:
10314-52F0-008

Specification

Manufacturer
3M
Type of connector accessories
plug case
Number of pins
14
Locking system
latch
Mechanical mounting
for cable
Trade name
Mini D Ribbon
Gross weight11.96 g
Certificates
EAN code4901690093616
See other products in this category: MDR connectors 3M,
*
10314-52F0-008
342 in TME stock
Net price for quantities from 1 pcs - 8.71 USDGross price for quantities from 1 pcs - 8.71 USD
Net price for quantities from 7 pcs - 8.12 USDGross price for quantities from 7 pcs - 8.12 USD
Net price for quantities from 10 pcs - 7.86 USDGross price for quantities from 10 pcs - 7.86 USD
Net price for quantities from 25 pcs - 6.97 USDGross price for quantities from 25 pcs - 6.97 USD
Net price for quantities from 50 pcs - 6.04 USDGross price for quantities from 50 pcs - 6.04 USD
Net price for quantities from 100 pcs - 5.74 USDGross price for quantities from 100 pcs - 5.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs