+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10320-3210-000

Plug case; PIN: 20; shielded; Locking: latch; for cable; steel


Manufacturer: 3M

Manufacturer part number:
10320-3210-000
TME Symbol:
10320-3210-000

Specification

Manufacturer
3M
Type of connector accessories
plug case
Number of pins
20
Connector variant
shielded
Locking system
latch
Mechanical mounting
for cable
Body material
steel
Trade name
Mini D Ribbon
Gross weight12.23 g
Certificates
EAN code4547452854110
See other products in this category: MDR connectors 3M,
*
10320-3210-000
0 in TME stock
Net price for quantities from 1 pcs - 7.60 USDGross price for quantities from 1 pcs - 7.60 USD
Net price for quantities from 10 pcs - 6.21 USDGross price for quantities from 10 pcs - 6.21 USD
Net price for quantities from 25 pcs - 5.34 USDGross price for quantities from 25 pcs - 5.34 USD
Net price for quantities from 100 pcs - 4.88 USDGross price for quantities from 100 pcs - 4.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcsBag = 10 pcs